
* Images are for reference only
ZX-XH2.54-5PWT-XM
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-XH2.54-5PWT-XM
- JLCPCB Part #
- C52024882
- Package
- SMD,P=2.5mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 1 1x5P 2.5mm 250V 3A 5 5P Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=2.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 254
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 254
In-stock Item Pricing
Qty Unit Price
1+
$0.0496
50+
$0.0483
150+
$0.0475
700+
$0.0466
Related Products