
* Images are for reference only
ZX-PHB2.0-2-15PZZ
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-PHB2.0-2-15PZZ
- JLCPCB Part #
- C19078790
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 15 2 250V 2mm 2mm 2x15P 30P 32mm 3A 8.1mm 8mm Beige Copper alloy PA46 PHB Through Hole Tin UL94V-0 Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1525
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 1521
In-stock Item Pricing
Qty Unit Price
1+
$0.2717
50+
$0.2268
300+
$0.2074
600+
$0.1835
2400+
$0.1728
5100+
$0.1664
Related Products