
* Images are for reference only
ZX-PH2.0-10PLT-XM
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-PH2.0-10PLT-XM
- JLCPCB Part #
- C52024842
- Package
- SMD,P=2mm
- Description
- -40℃~+85℃ 1 10 100V 10P 1x10P 2A 2mm Brass LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 700
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 700
In-stock Item Pricing
Qty Unit Price
1+
$0.1206
50+
$0.0941
150+
$0.0807
700+
$0.0707
2800+
$0.0628
4900+
$0.0588
Related Products