
* Images are for reference only
ZX-PH2.0-LT3P
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-PH2.0-LT3P
- JLCPCB Part #
- C7429699
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 10mm 1x3P 250V 2A 2mm 3 3P 5.45mm 6.2mm Auxiliary Solder Pin Beige Brass LCP PH Surface Mount,Vertical Tin SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1357
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 1346
In-stock Item Pricing
Qty Unit Price
1+
$0.0591
50+
$0.0496
150+
$0.0448
700+
$0.0413
2800+
$0.0385
4900+
$0.0371
Related Products