
* Images are for reference only
ZX-MX1.25-7PWZ
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-MX1.25-7PWZ
- JLCPCB Part #
- C19272388
- Package
- Push-Pull,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 10.65mm 125V 1A 1x7P 3.3mm 4.6mm 7 7P Beige Brass LCP PicoBlade(MX 1.25) Right Angle Tin UL94V-0 弯插,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1900
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1874
In-stock Item Pricing
Qty Unit Price
1+
$0.0446
100+
$0.0377
300+
$0.0342
1000+
$0.0316
5000+
$0.0295
10000+
$0.0284
Related Products