This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ZX-DGRC-3.81-10P

Extended
Manufacturer
Megastar
MFR.Part #
ZX-DGRC-3.81-10P
JLCPCB Part #
C42378030
Package
Push-Pull,P=3.81mm
Description
-40℃~+105℃ 1 10 10P 1x10P 3.81mm 300V 8A Board Side/Socket - Closed Green Right-Angle Push-Pull,P=3.81mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 220

Minimum: 1

Full Reel: 100

$0.01

Add To List

Available Order Qty: 217

In-stock Item Pricing

Qty Unit Price
1+ $0.2148
50+ $0.1841
200+ $0.1708
500+ $0.1543
2500+ $0.1470
5000+ $0.1425

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons