
* Images are for reference only
ZX-0.8-3PWT-XM
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-0.8-3PWT-XM
- JLCPCB Part #
- C52024772
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 0.8mm 1 1.8mm 1x3P 2.7mm 3 30V 3P 4.6mm 700mA Beige Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=0.8mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3905
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3905
In-stock Item Pricing
Qty Unit Price
1+
$0.1058
50+
$0.0825
150+
$0.0709
500+
$0.0620
2500+
$0.0551
4000+
$0.0516