


MG6206K3B-33
- Manufacturer
- MFR.Part #
- MG6206K3B-33
- JLCPCB Part #
- C48678136
- Package
- SOT-23
- Description
- -40℃~+125℃@(Tj) 1 2.5uA 230mV@(100mA) 3.3V 300mA 60dB@(1KHz) 6V Fixed Over Current Protection、Over Temperature Protection Positive SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Megain | |
| Package | SOT-23 | |
| Power Supply Rejection Ratio (PSRR) | 60dB@(1KHz) | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| standby current | 2.5uA | |
| Voltage - Supply | 6V | |
| Output Type | Fixed | |
| Output Current | 300mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Short Circuit Protection、Thermal shutdown | |
| Output Voltage | 3.3V | |
| Voltage Dropout | 230mV@(100mA) | |
| Number of Outputs | 1 |

* Images are for reference only
MG6206K3B-33
Extended- Manufacturer
- MFR.Part #
- MG6206K3B-33
- JLCPCB Part #
- C48678136
- Package
- SOT-23
- Description
- -40℃~+125℃@(Tj) 1 2.5uA 230mV@(100mA) 3.3V 300mA 60dB@(1KHz) 6V Fixed Over Current Protection、Over Temperature Protection Positive SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MG6206K3B-33
Extended- Manufacturer
- MFR.Part #
- MG6206K3B-33
- JLCPCB Part #
- C48678136
- Package
- SOT-23
- Description
- -40℃~+125℃@(Tj) 1 2.5uA 230mV@(100mA) 3.3V 300mA 60dB@(1KHz) 6V Fixed Over Current Protection、Over Temperature Protection Positive SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MG6206K3B-33 Specifications
MG6206K3B-33 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Megain | |
| Package | SOT-23 | |
| Power Supply Rejection Ratio (PSRR) | 60dB@(1KHz) | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| standby current | 2.5uA | |
| Voltage - Supply | 6V | |
| Output Type | Fixed | |
| Output Current | 300mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Short Circuit Protection、Thermal shutdown | |
| Output Voltage | 3.3V | |
| Voltage Dropout | 230mV@(100mA) | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MG6206K3B-33. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MG6206K3B-33 Documents
MG6206K3B-33 datasheets or manufacturer documentation.
MG6206K3B-33 Schematic Symbol & PCB Footprint
The MG6206K3B-33 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.