CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Low Noise Amplifiers (LNA) - RF
  6. MXDLN16GX
MXDLN16GX - 1
MXDLN16GX - 2
MXDLN16GX - 3
MXDLN16GX - 4
Extended1/4
* Images are for reference only

MXDLN16GX

Attributes
Value
Manufacturer
Maxscend
MFR.Part #
MXDLN16GX
JLCPCB Part #
C285533
Package
DFN-6(1x1.5)
Description
-10dBm -40℃~+85℃ 0.6dB 1.1V~2.85V 19dB 6mA 快速使能控制、低功耗模式 DFN-6(1x1.5) Low Noise Amplifiers (LNA) - RF ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Low Noise Amplifiers (LNA) - RF
ManufacturerMaxscend
PackageDFN-6(1x1.5)
Operating Temperature-40℃~+85℃
Voltage - Supply1.1V~2.85V
Features快速使能控制、低功耗模式
P1dB-10dBm
Noise Figure0.6dB
Current - Supply6mA
Gain19dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Low Noise Amplifiers (LNA) - RF
  6. MXDLN16GX
MXDLN16GX

* Images are for reference only

MXDLN16GX

Extended
Manufacturer

Maxscend

MFR.Part #
MXDLN16GX
JLCPCB Part #
C285533
Package
DFN-6(1x1.5)
Description
-10dBm -40℃~+85℃ 0.6dB 1.1V~2.85V 19dB 6mA 快速使能控制、低功耗模式 DFN-6(1x1.5) Low Noise Amplifiers (LNA) - RF ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MXDLN16GX

* Images are for reference only

MXDLN16GX

Extended
Manufacturer

Maxscend

MFR.Part #
MXDLN16GX
JLCPCB Part #
C285533
Package
DFN-6(1x1.5)
Description
-10dBm -40℃~+85℃ 0.6dB 1.1V~2.85V 19dB 6mA 快速使能控制、低功耗模式 DFN-6(1x1.5) Low Noise Amplifiers (LNA) - RF ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MXDLN16GX Specifications

MXDLN16GX technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Low Noise Amplifiers (LNA) - RF
ManufacturerMaxscend
PackageDFN-6(1x1.5)
Operating Temperature-40℃~+85℃
Voltage - Supply1.1V~2.85V
Features快速使能控制、低功耗模式
P1dB-10dBm
Noise Figure0.6dB
Current - Supply6mA
Gain19dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MXDLN16GX. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MXDLN16GX Documents

MXDLN16GX datasheets or manufacturer documentation.

Datasheet: MXDLN16GX Datasheet (PDF)

MXDLN16GX Schematic Symbol & PCB Footprint

The MXDLN16GX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.