



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Maxscend | |
| Package | QFN-14-EP(2x2) | |
| Frequency range | 400MHz~3.8GHz | |
| Voltage - Supply | 2.5V~3V | |
| Insertion loss | 0.75dB | |
| Features | Integrated control logic | |
| Circuit | Single pole six throw | |
| P1dB | 36dBm | |
| isolation | 25dB | |
| operating temperature | -40℃~+90℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MXD8666HF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Maxscend | |
| Package | QFN-14-EP(2x2) | |
| Frequency range | 400MHz~3.8GHz | |
| Voltage - Supply | 2.5V~3V | |
| Insertion loss | 0.75dB | |
| Features | Integrated control logic | |
| Circuit | Single pole six throw | |
| P1dB | 36dBm | |
| isolation | 25dB | |
| operating temperature | -40℃~+90℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MXD8666HF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MXD8666HF datasheets or manufacturer documentation.
Datasheet: MXD8666HF Datasheet (PDF)
The MXD8666HF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.