



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | Maxscend | |
| Package | QFN-14-EP(2x2) | |
| Operating Temperature | -35℃~+90℃ | |
| Voltage - Supply | 2.5V~3V | |
| Model | Receive | |
| Receive Current | 6mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MXD8116LE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | Maxscend | |
| Package | QFN-14-EP(2x2) | |
| Operating Temperature | -35℃~+90℃ | |
| Voltage - Supply | 2.5V~3V | |
| Model | Receive | |
| Receive Current | 6mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MXD8116LE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MXD8116LE datasheets or manufacturer documentation.
Datasheet: MXD8116LE Datasheet (PDF)
The MXD8116LE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.