CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. JHC 1103503 N59F
JHC 1103503 N59F
Extended
* Images are for reference only

JHC 1103503 N59F

Attributes
Value
Manufacturer
Matsuo
MFR.Part #
JHC 1103503 N59F
JLCPCB Part #
C3160771
Package
SMD,11x7.3mm
Description
-40℃~+125℃ 1.5kA 110V 11mm 5.9mm 50A 7.3mm Surface Mount Fuse SMD,11x7.3mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerMatsuo
PackageSMD,11x7.3mm
Operating Temperature-40℃~+125℃
TypeSurface Mount Fuse
Length11mm
Interrupt Rating1.5kA
Current Rating50A
Height5.9mm
Voltage Rating (DC)110V
Width7.3mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. JHC 1103503 N59F
JHC 1103503 N59F

* Images are for reference only

JHC 1103503 N59F

Extended
Manufacturer

Matsuo

MFR.Part #
JHC 1103503 N59F
JLCPCB Part #
C3160771
Package
SMD,11x7.3mm
Description
-40℃~+125℃ 1.5kA 110V 11mm 5.9mm 50A 7.3mm Surface Mount Fuse SMD,11x7.3mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JHC 1103503 N59F

* Images are for reference only

JHC 1103503 N59F

Extended
Manufacturer

Matsuo

MFR.Part #
JHC 1103503 N59F
JLCPCB Part #
C3160771
Package
SMD,11x7.3mm
Description
-40℃~+125℃ 1.5kA 110V 11mm 5.9mm 50A 7.3mm Surface Mount Fuse SMD,11x7.3mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JHC 1103503 N59F Specifications

JHC 1103503 N59F technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerMatsuo
PackageSMD,11x7.3mm
Operating Temperature-40℃~+125℃
TypeSurface Mount Fuse
Length11mm
Interrupt Rating1.5kA
Current Rating50A
Height5.9mm
Voltage Rating (DC)110V
Width7.3mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JHC 1103503 N59F. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JHC 1103503 N59F Documents

JHC 1103503 N59F datasheets or manufacturer documentation.

Datasheet: JHC 1103503 N59F Datasheet (PDF)

JHC 1103503 N59F Schematic Symbol & PCB Footprint

The JHC 1103503 N59F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.