
* Images are for reference only
ERD476M2GK20RRS0P
Extended
- Manufacturer
- Man Yue Tech
- MFR.Part #
- ERD476M2GK20RRS0P
- JLCPCB Part #
- C5156939
- Package
- Plugin,D16xL20mm
- Description
- -40℃~+105℃ 16mm 20mm 400V 47uF ±20% 插件,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.6022
10+
$0.4975
30+
$0.4460
200+
$0.3800
400+
$0.3478
1000+
$0.3317
Related Products