
* Images are for reference only
WCM2012F-2-801TF
Extended
- Manufacturer
- Magnetsyc
- MFR.Part #
- WCM2012F-2-801TF
- JLCPCB Part #
- C51949811
- Package
- SMD-4P,2x1.2mm
- Description
- -40℃~+125℃ 10MΩ 125V 150mA 2 50V 800mΩ 800Ω@100MHz SMD-4P,2x1.2mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1800
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1800
In-stock Item Pricing
Qty Unit Price
1+
$0.0307
200+
$0.0238
600+
$0.0200
2000+
$0.0177
10000+
$0.0157
20000+
$0.0146
Related Products