


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | NOVOSENSE | |
| Package | TO-92S | |
| Operating Temperature | -40℃~+150℃ | |
| Release Points | 2.4mT | |
| Output Type | Open-drain | |
| Voltage - Supply | 2.8V~24V | |
| Features | Reverse voltage protection、Current limit protection、Short-Circuit Protection、Built-in Schmitt trigger | |
| Operation Points | 2.4mT | |
| Operating Current | 2.3mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MT3401A-EN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | NOVOSENSE | |
| Package | TO-92S | |
| Operating Temperature | -40℃~+150℃ | |
| Release Points | 2.4mT | |
| Output Type | Open-drain | |
| Voltage - Supply | 2.8V~24V | |
| Features | Reverse voltage protection、Current limit protection、Short-Circuit Protection、Built-in Schmitt trigger | |
| Operation Points | 2.4mT | |
| Operating Current | 2.3mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MT3401A-EN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MT3401A-EN datasheets or manufacturer documentation.
Datasheet: MT3401A-EN Datasheet (PDF)
The MT3401A-EN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.