
* Images are for reference only
MWI1008UCR12JST-HF
Extended
- Manufacturer
- MYX
- MFR.Part #
- MWI1008UCR12JST-HF
- JLCPCB Part #
- C48946571
- Package
- 1008
- Description
- 120nH 60@350MHz 630mΩ 650mA 950MHz Wire-wound chip inductor ±5% 1008 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.0452
100+
$0.0356
300+
$0.0308
2000+
$0.0272
4000+
$0.0243
10000+
$0.0229
Related Products