
* Images are for reference only
MWI1008UCR10JST-HF
Extended
- Manufacturer
- MYX
- MFR.Part #
- MWI1008UCR10JST-HF
- JLCPCB Part #
- C48946570
- Package
- 1008
- Description
- 100nH 1GHz 560mΩ 60@350MHz 650mA Wire-wound chip inductor ±5% 1008 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.0475
100+
$0.0378
300+
$0.0330
2000+
$0.0293
4000+
$0.0264
10000+
$0.0250
Related Products