This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MWI0805IFR81KST-HF

Extended
Manufacturer
MYX
MFR.Part #
MWI0805IFR81KST-HF
JLCPCB Part #
C48946448
Package
0805
Description
12@7.9MHz 1Ω 360MHz 520mA 810nH Wire-wound chip inductor ±10% 0805 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2000

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 2000

In-stock Item Pricing

Qty Unit Price
1+ $0.0169
200+ $0.0166
600+ $0.0163
2000+ $0.0160

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons