
* Images are for reference only
MWI0402IF36NKST-HF
Extended
- Manufacturer
- MYX
- MFR.Part #
- MWI0402IF36NKST-HF
- JLCPCB Part #
- C48946130
- Package
- 0402
- Description
- 1.3A 1.4A 2.3GHz 36nH 75mΩ Wire-wound chip inductor ±10% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 156
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0721
100+
$0.0575
300+
$0.0502
1000+
$0.0446
5000+
$0.0403
10000+
$0.0380
Related Products