


MWBA5025D101T-N2E-WHT-HF
- Manufacturer
- MFR.Part #
- MWBA5025D101T-N2E-WHT-HF
- JLCPCB Part #
- C49241531
- Package
- SMD-4P,5x4.8mm
- Description
- -40℃~+85℃ 100Ω@100MHz 10MΩ 12.6mΩ 125V 50V 6.5A SMD-4P,5x4.8mm Common Mode Filters ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | MYX | |
| Package | SMD-4P,5x4.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating - DC | 50V | |
| Insulation Resistance(IR) | 10MΩ | |
| Impedance @ Frequency | 100Ω@100MHz | |
| Voltage Withstand | 125V | |
| Current Rating | 6.5A | |
| DC Resistance(DCR) | 12.6mΩ |

* Images are for reference only
MWBA5025D101T-N2E-WHT-HF
Extended- Manufacturer
- MFR.Part #
- MWBA5025D101T-N2E-WHT-HF
- JLCPCB Part #
- C49241531
- Package
- SMD-4P,5x4.8mm
- Description
- -40℃~+85℃ 100Ω@100MHz 10MΩ 12.6mΩ 125V 50V 6.5A SMD-4P,5x4.8mm Common Mode Filters ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MWBA5025D101T-N2E-WHT-HF
Extended- Manufacturer
- MFR.Part #
- MWBA5025D101T-N2E-WHT-HF
- JLCPCB Part #
- C49241531
- Package
- SMD-4P,5x4.8mm
- Description
- -40℃~+85℃ 100Ω@100MHz 10MΩ 12.6mΩ 125V 50V 6.5A SMD-4P,5x4.8mm Common Mode Filters ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MWBA5025D101T-N2E-WHT-HF Specifications
MWBA5025D101T-N2E-WHT-HF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | MYX | |
| Package | SMD-4P,5x4.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating - DC | 50V | |
| Insulation Resistance(IR) | 10MΩ | |
| Impedance @ Frequency | 100Ω@100MHz | |
| Voltage Withstand | 125V | |
| Current Rating | 6.5A | |
| DC Resistance(DCR) | 12.6mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MWBA5025D101T-N2E-WHT-HF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MWBA5025D101T-N2E-WHT-HF Schematic Symbol & PCB Footprint
The MWBA5025D101T-N2E-WHT-HF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.