
MCNRA252010A-R24N
- Manufacturer
- MFR.Part #
- MCNRA252010A-R24N
- JLCPCB Part #
- C49449437
- Package
- 1008
- Description
- 1008 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | MYX | |
| Package | 1008 | |
| Current - Saturation(Isat) | 6.1A | |
| Inductance | 240nH | |
| Tolerance | ±30% | |
| Current Rating | 3.7A | |
| DC Resistance(DCR) | 25mΩ |

* Images are for reference only
MCNRA252010A-R24N
Extended- Manufacturer
- MFR.Part #
- MCNRA252010A-R24N
- JLCPCB Part #
- C49449437
- Package
- 1008
- Description
- 1008 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MCNRA252010A-R24N
Extended- Manufacturer
- MFR.Part #
- MCNRA252010A-R24N
- JLCPCB Part #
- C49449437
- Package
- 1008
- Description
- 1008 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MCNRA252010A-R24N Specifications
MCNRA252010A-R24N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | MYX | |
| Package | 1008 | |
| Current - Saturation(Isat) | 6.1A | |
| Inductance | 240nH | |
| Tolerance | ±30% | |
| Current Rating | 3.7A | |
| DC Resistance(DCR) | 25mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCNRA252010A-R24N. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MCNRA252010A-R24N Schematic Symbol & PCB Footprint
The MCNRA252010A-R24N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.