
MX25S-7.62-09P-BK01-Cu-S-A
- Manufacturer
- MFR.Part #
- MX25S-7.62-09P-BK01-Cu-S-A
- JLCPCB Part #
- C48688147
- Package
- Plugin,P=7.62mm
- Description
- -40℃~+105℃ 0.5~1.5 1 14~22 15A 1x9P 2-Side 300V 7.62mm 9 9P Black M3 Straight Plugin,P=7.62mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Barrier Terminal Blocks | |
| Manufacturer | MAX | |
| Package | Plugin,P=7.62mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions or Pins | 1x9P | |
| Voltage Rating (Max) | 300V | |
| Number of Rows | 1 | |
| Barrier Type | 2-Side | |
| Color | Black | |
| Current Rating | 15A | |
| Wire Gauge - mm2 | 0.5~1.5 | |
| Wire Gauge - AWG | 14~22 | |
| Mounting Type | Straight | |
| Screw Specification | M3 | |
| Number of Pins | 9P | |
| Pitch | 7.62mm | |
| Number of PINs Per Row | 9 |

* Images are for reference only
MX25S-7.62-09P-BK01-Cu-S-A
Extended- Manufacturer
- MFR.Part #
- MX25S-7.62-09P-BK01-Cu-S-A
- JLCPCB Part #
- C48688147
- Package
- Plugin,P=7.62mm
- Description
- -40℃~+105℃ 0.5~1.5 1 14~22 15A 1x9P 2-Side 300V 7.62mm 9 9P Black M3 Straight Plugin,P=7.62mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MX25S-7.62-09P-BK01-Cu-S-A
Extended- Manufacturer
- MFR.Part #
- MX25S-7.62-09P-BK01-Cu-S-A
- JLCPCB Part #
- C48688147
- Package
- Plugin,P=7.62mm
- Description
- -40℃~+105℃ 0.5~1.5 1 14~22 15A 1x9P 2-Side 300V 7.62mm 9 9P Black M3 Straight Plugin,P=7.62mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MX25S-7.62-09P-BK01-Cu-S-A Specifications
MX25S-7.62-09P-BK01-Cu-S-A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Barrier Terminal Blocks | |
| Manufacturer | MAX | |
| Package | Plugin,P=7.62mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions or Pins | 1x9P | |
| Voltage Rating (Max) | 300V | |
| Number of Rows | 1 | |
| Barrier Type | 2-Side | |
| Color | Black | |
| Current Rating | 15A | |
| Wire Gauge - mm2 | 0.5~1.5 | |
| Wire Gauge - AWG | 14~22 | |
| Mounting Type | Straight | |
| Screw Specification | M3 | |
| Number of Pins | 9P | |
| Pitch | 7.62mm | |
| Number of PINs Per Row | 9 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MX25S-7.62-09P-BK01-Cu-S-A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MX25S-7.62-09P-BK01-Cu-S-A Schematic Symbol & PCB Footprint
The MX25S-7.62-09P-BK01-Cu-S-A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.