This website requires JavaScript.
no-image

* Images are for reference only

SPR01O-09

Extended
Manufacturer
MW(MEAN WELL Enterprises)
MFR.Part #
SPR01O-09
JLCPCB Part #
C5758645
Package
SIP,19.6x7.1mm
Description
1 100mA 1kV 43.2V~52.8V 56% 900mW 9V SIP,19.6x7.1mm Power Module/Power Supply ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.5378
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons