
SKE10B-12
- Manufacturer
- MFR.Part #
- SKE10B-12
- JLCPCB Part #
- C5900196
- Package
- DIP,50.8x25.4mm
- Description
- 1 10W 12V 18V~36V 1kV 81% 840mA DIP,50.8x25.4mm Power Module/Power Supply ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | MW(MEAN WELL Enterprises) | |
| Package | DIP,50.8x25.4mm | |
| Output Current(Max) | 840mA | |
| Conversion Efficiency | 81% | |
| Output Power | 10W | |
| Voltage - Supply | 18V~36V | |
| Isolation Voltage(Vrms) | 1kV | |
| Output Voltage | 12V | |
| Number of Outputs | 1 |

* Images are for reference only
SKE10B-12
Extended- Manufacturer
- MFR.Part #
- SKE10B-12
- JLCPCB Part #
- C5900196
- Package
- DIP,50.8x25.4mm
- Description
- 1 10W 12V 18V~36V 1kV 81% 840mA DIP,50.8x25.4mm Power Module/Power Supply ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SKE10B-12
Extended- Manufacturer
- MFR.Part #
- SKE10B-12
- JLCPCB Part #
- C5900196
- Package
- DIP,50.8x25.4mm
- Description
- 1 10W 12V 18V~36V 1kV 81% 840mA DIP,50.8x25.4mm Power Module/Power Supply ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SKE10B-12 Specifications
SKE10B-12 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | MW(MEAN WELL Enterprises) | |
| Package | DIP,50.8x25.4mm | |
| Output Current(Max) | 840mA | |
| Conversion Efficiency | 81% | |
| Output Power | 10W | |
| Voltage - Supply | 18V~36V | |
| Isolation Voltage(Vrms) | 1kV | |
| Output Voltage | 12V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SKE10B-12. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SKE10B-12 Documents
SKE10B-12 datasheets or manufacturer documentation.
Datasheet: SKE10B-12 Datasheet (PDF)
SKE10B-12 Schematic Symbol & PCB Footprint
The SKE10B-12 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.