
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | MW(MEAN WELL Enterprises) | |
| Package | DIP,33.7x22.2mm | |
| Output Current(Max) | 222mA | |
| Conversion Efficiency | 72% | |
| Output Power | 2W | |
| Voltage - Input(AC) | 85VAC~305VAC | |
| Output Voltage | 9V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IRM-02-9 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | MW(MEAN WELL Enterprises) | |
| Package | DIP,33.7x22.2mm | |
| Output Current(Max) | 222mA | |
| Conversion Efficiency | 72% | |
| Output Power | 2W | |
| Voltage - Input(AC) | 85VAC~305VAC | |
| Output Voltage | 9V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IRM-02-9. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IRM-02-9 datasheets or manufacturer documentation.
Datasheet: IRM-02-9 Datasheet (PDF)
The IRM-02-9 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.