
* Images are for reference only
MWSA0518S-2R2MT
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- MWSA0518S-2R2MT
- JLCPCB Part #
- C408345
- Package
- SMD,5.4x5.2mm
- Description
- 2.2uH 35mΩ 5A 6A ±20% SMD,5.4x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2300
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2039
In-stock Item Pricing
Qty Unit Price
1+
$0.1527
50+
$0.1230
150+
$0.1080
500+
$0.0970
2000+
$0.0881
4000+
$0.0836
Related Products