



MUP-C720-2
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/SIM Card Connectors | |
| Manufacturer | MUP | |
| Package | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Connector Type | Connector and Ejector | |
| Card Connection Mode | Push-Push |

* Images are for reference only
MUP-C720-2
Extended- Manufacturer
- MFR.Part #
- MUP-C720-2
- JLCPCB Part #
- C5185262
- Package
- SMD
- Description
- -40℃~+85℃ Connector and Ejector Push-Push SMD SIM Card Connectors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MUP-C720-2
Extended- Manufacturer
- MFR.Part #
- MUP-C720-2
- JLCPCB Part #
- C5185262
- Package
- SMD
- Description
- -40℃~+85℃ Connector and Ejector Push-Push SMD SIM Card Connectors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MUP-C720-2 Specifications
MUP-C720-2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/SIM Card Connectors | |
| Manufacturer | MUP | |
| Package | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Connector Type | Connector and Ejector | |
| Card Connection Mode | Push-Push |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MUP-C720-2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MUP-C720-2 Documents
MUP-C720-2 datasheets or manufacturer documentation.
Datasheet: MUP-C720-2 Datasheet (PDF)
MUP-C720-2 Schematic Symbol & PCB Footprint
The MUP-C720-2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.