
* Images are for reference only
MTS1100A
Extended
- Manufacturer
- Reomax
- MFR.Part #
- MTS1100A
- JLCPCB Part #
- C2762403
- Package
- Plugin,P=5.08mm
- Description
- -55℃~+125℃ 1A 250V 35A@250VAC 4mm 5.08mm 5.77 7.2mm 8.4mm Square Fuse 插件,P=5.08mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 29560
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 29243
In-stock Item Pricing
Qty Unit Price
1+
$0.0376
200+
$0.0294
1000+
$0.0239
2000+
$0.0212
10000+
$0.0188
20000+
$0.0175
Related Products
Welcome back, may I help you?