
* Images are for reference only
MT9223CT-20BR5
Extended
- Manufacturer
- Magn Tek
- MFR.Part #
- MT9223CT-20BR5
- JLCPCB Part #
- C879634
- Package
- SOP-8
- Description
- -40℃~+125℃ 1.2mΩ 100mV/A 150kHz 2400Vrms 4us 5V Support ±20A SOP-8 Current Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4275
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4236
In-stock Item Pricing
Qty Unit Price
1+
$1.1979
10+
$0.9889
30+
$0.8747
100+
$0.7445
500+
$0.7043
1000+
$0.6786
Related Products
Welcome back, may I help you?