


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Position Sensors | |
| Manufacturer | NOVOSENSE | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Magnetic rotary position sensor | |
| Length | 5mm | |
| Voltage - Supply | 3.3V~5V | |
| Features | Programmable transmission、Zero position programming、Fault diagnosis | |
| Height | 1.75mm | |
| Current - Supply | 6mA | |
| Module | No | |
| Width | 3.9mm | |
| Rotation Angle | 0°~360° | |
| Interface | SPI、I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MT6815CT-AJD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Position Sensors | |
| Manufacturer | NOVOSENSE | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Magnetic rotary position sensor | |
| Length | 5mm | |
| Voltage - Supply | 3.3V~5V | |
| Features | Programmable transmission、Zero position programming、Fault diagnosis | |
| Height | 1.75mm | |
| Current - Supply | 6mA | |
| Module | No | |
| Width | 3.9mm | |
| Rotation Angle | 0°~360° | |
| Interface | SPI、I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MT6815CT-AJD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MT6815CT-AJD datasheets or manufacturer documentation.
Datasheet: MT6815CT-AJD Datasheet (PDF)
The MT6815CT-AJD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.