
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Synchronous Rectifier Controllers | |
| Manufacturer | MST | |
| Package | SOP-8 | |
| Turn-On Time | 650ns | |
| Turn-Off Time | 1.2us | |
| MOS Breakdown Voltage | 60V | |
| Frequency - Switching | 200kHz | |
| Applicable to AC-DC Architecture | Flyback | |
| On-Resistance | 13mΩ | |
| Quiescent Current | 150uA | |
| Mode Support | DCM、CCM、QR | |
| Switch Tube (Built-In/External) | Built-in |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MST1694KC-B41 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Synchronous Rectifier Controllers | |
| Manufacturer | MST | |
| Package | SOP-8 | |
| Turn-On Time | 650ns | |
| Turn-Off Time | 1.2us | |
| MOS Breakdown Voltage | 60V | |
| Frequency - Switching | 200kHz | |
| Applicable to AC-DC Architecture | Flyback | |
| On-Resistance | 13mΩ | |
| Quiescent Current | 150uA | |
| Mode Support | DCM、CCM、QR | |
| Switch Tube (Built-In/External) | Built-in |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MST1694KC-B41. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MST1694KC-B41 datasheets or manufacturer documentation.
Datasheet: MST1694KC-B41 Datasheet (PDF)
The MST1694KC-B41 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.