
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | MST | |
| Package | SOP-8 | |
| Frequency - Switching | 200kHz | |
| Voltage - Supply | 5V~5.8V | |
| Working Mode | CCM、DCM、QR | |
| Isolation | Isolation | |
| Features | Under Voltage Protection | |
| Topology | Flyback | |
| Voltage - Breakdown | 100V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MST1694KC-A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | MST | |
| Package | SOP-8 | |
| Frequency - Switching | 200kHz | |
| Voltage - Supply | 5V~5.8V | |
| Working Mode | CCM、DCM、QR | |
| Isolation | Isolation | |
| Features | Under Voltage Protection | |
| Topology | Flyback | |
| Voltage - Breakdown | 100V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MST1694KC-A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MST1694KC-A datasheets or manufacturer documentation.
Datasheet: MST1694KC-A Datasheet (PDF)
The MST1694KC-A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.