


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushed DC Motor Drivers | |
| Manufacturer | MSKSEMI | |
| Package | ESOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 6.5V~40V | |
| Output Current | 3.6A | |
| RDS(on) | 260mΩ | |
| Peak Current | 3.6A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SGM42501-MS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushed DC Motor Drivers | |
| Manufacturer | MSKSEMI | |
| Package | ESOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 6.5V~40V | |
| Output Current | 3.6A | |
| RDS(on) | 260mΩ | |
| Peak Current | 3.6A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SGM42501-MS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SGM42501-MS datasheets or manufacturer documentation.
The SGM42501-MS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.