
* Images are for reference only
PMEG1020EH-MS
Extended
- Manufacturer
- MSKSEMI
- MFR.Part #
- PMEG1020EH-MS
- JLCPCB Part #
- C52287399
- Package
- SOD-123FL
- Description
- -55℃~+125℃ 1 Independent 10V 2A 500uA@10V 50A 550mV@2A SOD-123FL Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2980
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2980
In-stock Item Pricing
Qty Unit Price
1+
$0.0894
100+
$0.0754
300+
$0.0685
3000+
$0.0633
6000+
$0.0591
9000+
$0.0570
Related Products