
* Images are for reference only
P6SMB220A(MS)
Extended
- Manufacturer
- MSKSEMI
- MFR.Part #
- P6SMB220A(MS)
- JLCPCB Part #
- C20539005
- Package
- DO-214AA(SMB)
- Description
- -65℃~+150℃ 1 1.9A 185V 1uA 263V 328V 600W TVS Unidirectional DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 31
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 31
In-stock Item Pricing
Qty Unit Price
1+
$0.0554
100+
$0.0438
500+
$0.0380
1000+
$0.0337
5000+
$0.0302
10000+
$0.0284
Related Products