
* Images are for reference only
MSXC6210B122MR
Extended
- Manufacturer
- MSKSEMI
- MFR.Part #
- MSXC6210B122MR
- JLCPCB Part #
- C49375232
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1 1.2V 2uA 5.5V 600mA 710mV@(600mA) 75dB@(1kHz) Over Current Protection、Over Temperature Protection SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2906
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2905
In-stock Item Pricing
Qty Unit Price
1+
$0.1140
50+
$0.0909
150+
$0.0793
500+
$0.0706
3000+
$0.0636
6000+
$0.0601
Related Products