
* Images are for reference only
MS78L33
Extended
- Manufacturer
- MSKSEMI
- MFR.Part #
- MS78L33
- JLCPCB Part #
- C2914439
- Package
- SOT-89
- Description
- -40℃~+125℃@(Tj) 1 1.7V 20V 3.3V 40mA 40uV 49dB@(120Hz) 6mA Fixed Over Current Protection、Over Temperature Protection Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1519
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1519
In-stock Item Pricing
Qty Unit Price
1+
$0.1794
50+
$0.1449
150+
$0.1301
1000+
$0.0976
2000+
$0.0894
5000+
$0.0844
Related Products