
* Images are for reference only
MMBD7000LT1G-MS
Extended
- Manufacturer
- MSKSEMI
- MFR.Part #
- MMBD7000LT1G-MS
- JLCPCB Part #
- C52287386
- Package
- SOT-23
- Description
- -65℃~+150℃ 1 Pair Series Connection 1.1V@100mA 100V 1uA@50V 200mA 350mW SOT-23 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2550
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2550
In-stock Item Pricing
Qty Unit Price
1+
$0.0217
500+
$0.0179
3000+
$0.0157
6000+
$0.0144
24000+
$0.0133
51000+
$0.0126
Related Products