
* Images are for reference only
L7915CV(MS)
Extended
- Manufacturer
- MSKSEMI
- MFR.Part #
- L7915CV(MS)
- JLCPCB Part #
- C20538904
- Package
- TO-220
- Description
- 0℃~+150℃@(Tj) 1 1.1V@(1A) 1.2A 15V 35V 375uV 3mA 60dB@(120Hz) Fixed Negative TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 60
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 60
In-stock Item Pricing
Qty Unit Price
1+
$0.2393
50+
$0.1839
150+
$0.1624
500+
$0.1355
2000+
$0.1235
5000+
$0.1163
Related Products