
* Images are for reference only
L7812CV(MS)
Extended
- Manufacturer
- MSKSEMI
- MFR.Part #
- L7812CV(MS)
- JLCPCB Part #
- C20538899
- Package
- TO-220
- Description
- 0℃~+150℃@(Tj) 1 1.5A 12V 2V@(1.0A) 35V 4.3mA 71dB@(120Hz) 75uV Fixed Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 715
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 715
In-stock Item Pricing
Qty Unit Price
1+
$0.2205
50+
$0.1691
150+
$0.1493
500+
$0.1247
2000+
$0.1136
5000+
$0.1070
Related Products