
* Images are for reference only
662K-MS
Extended
- Manufacturer
- MSKSEMI
- MFR.Part #
- 662K-MS
- JLCPCB Part #
- C22459241
- Package
- SOT-23
- Description
- -25℃~+80℃ 1 100mA 200mV@(50mA) 3.3V 40dB@(1kHz) 7uA 8V Fixed Over Current Protection、Short Circuit Protection Positive SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3493
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3460
In-stock Item Pricing
Qty Unit Price
1+
$0.0184
500+
$0.0145
3000+
$0.0120
6000+
$0.0107
24000+
$0.0096
51000+
$0.0090
Related Products