
* Images are for reference only
MS523
Extended
- Manufacturer
- Hangzhou Ruimeng Tech
- MFR.Part #
- MS523
- JLCPCB Part #
- C132626
- Package
- QFN-32-EP(5x5)
- Description
- 106Kbit/s、212Kbit/s、424Kbit/s、848Kbit/s 13.56MHz 2.5V~3.6V Built-in antenna driver、Data verification、Low power wake-up I2C,SPI,UART ISO 14443A,ISO 14443B QFN-32-EP(5x5) RFID ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 303
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 287
In-stock Item Pricing
Qty Unit Price
1+
$1.7624
10+
$1.4547
30+
$1.2856
100+
$1.0939
500+
$0.9441
1000+
$0.9070
Related Products
Welcome back, may I help you?