


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Stepper Motor Driver | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Package | QFN-36-EP(6x6) | |
| Motor Drive Voltage(Vm) | 8V~36V | |
| Operating Temperature | -40℃~+100℃ | |
| Number of H-bridges | 4 | |
| Technology | Yes | |
| Step Resolution | 1、2、4 | |
| Output Current | 1.2A | |
| Features | Overcurrent Protection、Short-Circuit Protection、Over temperature protection、Under-voltage lockout、Overvoltage protection、Low voltage protection、Motor step-out prevention function、Built-in charge pump、Power-on reset、Dead-time / shoot-through protection | |
| Drive Type | Bipolar Driver | |
| Control Voltage | 3V~5.5V | |
| RDS(on) | 1.4Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MS3989N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Stepper Motor Driver | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Package | QFN-36-EP(6x6) | |
| Motor Drive Voltage(Vm) | 8V~36V | |
| Operating Temperature | -40℃~+100℃ | |
| Number of H-bridges | 4 | |
| Technology | Yes | |
| Step Resolution | 1、2、4 | |
| Output Current | 1.2A | |
| Features | Overcurrent Protection、Short-Circuit Protection、Over temperature protection、Under-voltage lockout、Overvoltage protection、Low voltage protection、Motor step-out prevention function、Built-in charge pump、Power-on reset、Dead-time / shoot-through protection | |
| Drive Type | Bipolar Driver | |
| Control Voltage | 3V~5.5V | |
| RDS(on) | 1.4Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MS3989N. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MS3989N datasheets or manufacturer documentation.
Datasheet: MS3989N Datasheet (PDF)
The MS3989N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.