CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MCF5473ZP200
MCF5473ZP200
Extended
* Images are for reference only

MCF5473ZP200

Attributes
Value
Manufacturer
MOTOROLA
MFR.Part #
MCF5473ZP200
JLCPCB Part #
C3225878
Package
PBGA-388
Description
0℃~+70℃ 1.43V~1.58V 200MHz 32 Bit 32KB 99 External Freescale Series ROMless PBGA-388 Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
5A002
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerMOTOROLA
PackagePBGA-388
Operating Temperature0℃~+70℃
CPU Maximum Speed200MHz
Program Memory TypeROMless
Voltage - Supply1.43V~1.58V
Core Size32 Bit
RAM Size32KB
CPU CoreFreescale Series
Number of I/O99
Oscillator TypeExternal
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MCF5473ZP200
MCF5473ZP200

* Images are for reference only

MCF5473ZP200

Extended
Manufacturer

MOTOROLA

MFR.Part #
MCF5473ZP200
JLCPCB Part #
C3225878
Package
PBGA-388
Description
0℃~+70℃ 1.43V~1.58V 200MHz 32 Bit 32KB 99 External Freescale Series ROMless PBGA-388 Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
5A002
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MCF5473ZP200

* Images are for reference only

MCF5473ZP200

Extended
Manufacturer

MOTOROLA

MFR.Part #
MCF5473ZP200
JLCPCB Part #
C3225878
Package
PBGA-388
Description
0℃~+70℃ 1.43V~1.58V 200MHz 32 Bit 32KB 99 External Freescale Series ROMless PBGA-388 Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
5A002
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MCF5473ZP200 Specifications

MCF5473ZP200 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerMOTOROLA
PackagePBGA-388
Operating Temperature0℃~+70℃
CPU Maximum Speed200MHz
Program Memory TypeROMless
Voltage - Supply1.43V~1.58V
Core Size32 Bit
RAM Size32KB
CPU CoreFreescale Series
Number of I/O99
Oscillator TypeExternal
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCF5473ZP200. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MCF5473ZP200 Schematic Symbol & PCB Footprint

The MCF5473ZP200 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.