
MC56F8165VFG
- Manufacturer
- MFR.Part #
- MC56F8165VFG
- JLCPCB Part #
- C3588426
- Package
- LQFP-128(14x20)
- Description
- -40℃~+105℃ 28 3V~3.6V 512KB LQFP-128(14x20) Digital Signal Processors (DSP/DSC)
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | MOTOROLA | |
| Package | LQFP-128(14x20) | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3V~3.6V | |
| Number of I/O | 28 | |
| Features | Interrupt response、Integrated ADC interface、Integrated PWM control、Low-power mode、High-speed peripheral interface、Hardware MAC acceleration | |
| FLASH Size | 512KB |

* Images are for reference only
MC56F8165VFG
Extended- Manufacturer
- MFR.Part #
- MC56F8165VFG
- JLCPCB Part #
- C3588426
- Package
- LQFP-128(14x20)
- Description
- -40℃~+105℃ 28 3V~3.6V 512KB LQFP-128(14x20) Digital Signal Processors (DSP/DSC)
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MC56F8165VFG
Extended- Manufacturer
- MFR.Part #
- MC56F8165VFG
- JLCPCB Part #
- C3588426
- Package
- LQFP-128(14x20)
- Description
- -40℃~+105℃ 28 3V~3.6V 512KB LQFP-128(14x20) Digital Signal Processors (DSP/DSC)
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC56F8165VFG Specifications
MC56F8165VFG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | MOTOROLA | |
| Package | LQFP-128(14x20) | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3V~3.6V | |
| Number of I/O | 28 | |
| Features | Interrupt response、Integrated ADC interface、Integrated PWM control、Low-power mode、High-speed peripheral interface、Hardware MAC acceleration | |
| FLASH Size | 512KB |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC56F8165VFG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC56F8165VFG Documents
MC56F8165VFG datasheets or manufacturer documentation.
Datasheet: MC56F8165VFG Datasheet (PDF)
MC56F8165VFG Schematic Symbol & PCB Footprint
The MC56F8165VFG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.