
* Images are for reference only
MC2104L
Extended
- Manufacturer
- MOTOROLA
- MFR.Part #
- MC2104L
- JLCPCB Part #
- C4472893
- Package
- CDIP-14
- Description
- -55℃~+125℃ 1 2.2mA 22mA 5V MC2100 Series OR Gate、AND Gate CDIP-14 Logic Gates
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.7530
200+
$6.4838
500+
$6.2555
1000+
$6.1429
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →