
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | MOTOROLA | |
| Package | SOIC-16-208mil | |
| Operating Temperature | -55℃~+125℃ | |
| Clock Frequency | 13MHz | |
| Propagation Delay | 100ns@15V,50pF | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Trigger Type | Rising Edge | |
| Current - Output High(IOH) | 8.8mA | |
| Setup Time | 17ns | |
| Series | 4000B Series | |
| Function | Set and Reset | |
| Type | JK-Type | |
| Voltage - Supply | 3V~18V | |
| Quiescent Current | 4uA | |
| Number of Elements | 2 | |
| Hold Time | 17ns | |
| Input Capacitance | 5pF | |
| Current - Output Low(IOL) | 8.8mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC14027BF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | MOTOROLA | |
| Package | SOIC-16-208mil | |
| Operating Temperature | -55℃~+125℃ | |
| Clock Frequency | 13MHz | |
| Propagation Delay | 100ns@15V,50pF | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Trigger Type | Rising Edge | |
| Current - Output High(IOH) | 8.8mA | |
| Setup Time | 17ns | |
| Series | 4000B Series | |
| Function | Set and Reset | |
| Type | JK-Type | |
| Voltage - Supply | 3V~18V | |
| Quiescent Current | 4uA | |
| Number of Elements | 2 | |
| Hold Time | 17ns | |
| Input Capacitance | 5pF | |
| Current - Output Low(IOL) | 8.8mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC14027BF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC14027BF datasheets or manufacturer documentation.
Datasheet: MC14027BF Datasheet (PDF)
The MC14027BF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.