
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Specialty Logic | |
| Manufacturer | MOTOROLA | |
| Package | SOIC-16 | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | 4 | |
| Voltage - Supply | 3V~18V | |
| Logic Type | Full Adder |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC14008BF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Specialty Logic | |
| Manufacturer | MOTOROLA | |
| Package | SOIC-16 | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | 4 | |
| Voltage - Supply | 3V~18V | |
| Logic Type | Full Adder |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC14008BF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC14008BF datasheets or manufacturer documentation.
Datasheet: MC14008BF Datasheet (PDF)
The MC14008BF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.