
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | MOTOROLA | |
| Package | PDIP-14 | |
| Output Logic Level - Low | 1.5V~1.8V | |
| Operating Temperature | 0℃~+75℃ | |
| Propagation Delay | 4ns@-4V | |
| Output Logic Level - High | 700mV~850mV | |
| Logic Type | NOR Gate、OR Gate | |
| Current - Output High(IOH) | 2.5mA | |
| Input Logic Level - Low | 1.325V~5.2V | |
| Series | MC1000 Series | |
| Number of Channels | 1 | |
| Input Logic Level - High | 700mV~1.025V | |
| Quiescent Current | 32mA | |
| Input Number | 6 | |
| Current - Output Low(IOL) | 2.5mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC1001P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | MOTOROLA | |
| Package | PDIP-14 | |
| Output Logic Level - Low | 1.5V~1.8V | |
| Operating Temperature | 0℃~+75℃ | |
| Propagation Delay | 4ns@-4V | |
| Output Logic Level - High | 700mV~850mV | |
| Logic Type | NOR Gate、OR Gate | |
| Current - Output High(IOH) | 2.5mA | |
| Input Logic Level - Low | 1.325V~5.2V | |
| Series | MC1000 Series | |
| Number of Channels | 1 | |
| Input Logic Level - High | 700mV~1.025V | |
| Quiescent Current | 32mA | |
| Input Number | 6 | |
| Current - Output Low(IOL) | 2.5mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC1001P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MC1001P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.