


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | MOT | |
| Package | TOLL-8 | |
| Vgs | ±20V | |
| Gate Charge(Qg) | 48nC | |
| Reverse Transfer Capacitance (Crss@Vds) | 117pF | |
| Drain to Source Voltage | 200V | |
| Output Capacitance(Coss) | 3.2nF | |
| RDS(on) | 7.2mΩ@10V | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 5.3nF | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 283W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MOT9176T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | MOT | |
| Package | TOLL-8 | |
| Vgs | ±20V | |
| Gate Charge(Qg) | 48nC | |
| Reverse Transfer Capacitance (Crss@Vds) | 117pF | |
| Drain to Source Voltage | 200V | |
| Output Capacitance(Coss) | 3.2nF | |
| RDS(on) | 7.2mΩ@10V | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 5.3nF | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 283W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MOT9176T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MOT9176T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.